The XC5204-5PQG160C is a 160-pin quad QFP field-programmable gate array from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage of 4.75 to 5.25 volts and can handle clock frequencies up to 83 MHz. The package dimensions are 28mm by 28mm, with a pin count of 160.
Xilinx XC5204-5PQG160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 83 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.