The XC5204-6PC84I is a quad field programmable gate array from Xilinx. It operates within a supply voltage range of 4.5 to 5.5 volts. The device features 84 terminals in a quad position, with a JEDEC package code of S-PQCC-J84. The XC5204-6PC84I measures 29.3116 millimeters in width and length. It has a maximum clock frequency of 83 MHz and supports 124 inputs and outputs.
Sign in to ask questions about the Xilinx XC5204-6PC84I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5204-6PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 124 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 124 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5204-6PC84I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.