The XC5204-6TQG144I is a 144-pin quad PGA from Xilinx, operating within a 4.5V to 5.5V supply voltage range. It can handle clock frequencies of up to 83MHz. The device is packaged in a LFQFP-144, measuring 20mm in width and 20mm in length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 83 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |