The XC5206-3PQ160C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 160-pin quad QFP. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 5V. The device features 133 inputs and 133 outputs, with a maximum clock frequency of 83 MHz. The QFP160 package measures 28mm in width and length, and has a JEDEC package code of S-PQFP-G160.
Sign in to ask questions about the Xilinx XC5206-3PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5206-3PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 133 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 133 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5206-3PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.