The XC5206-5TQ144C is a field programmable gate array from Xilinx. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is supplied with a nominal voltage of 5V, a minimum voltage of 4.75V, and a maximum voltage of 5.25V. The XC5206-5TQ144C has 144 terminals and is packaged in a plastic TQFP-144 package. It has 117 outputs and 117 inputs, with a maximum clock frequency of 83 MHz.
Sign in to ask questions about the Xilinx XC5206-5TQ144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5206-5TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 117 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 117 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5206-5TQ144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.