The XC5206-5TQ144I is a 144-pin quad field programmable gate array (FPGA) from Xilinx. It operates at a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The device features a maximum clock frequency of 83 MHz and 117 inputs and outputs. It is packaged in a plastic TQFP-144 package.
Sign in to ask questions about the Xilinx XC5206-5TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5206-5TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 117 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 117 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5206-5TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.