The XC5206-6PQ100I is a 100-terminal quad FPGA from Xilinx, featuring a 5V supply voltage with a minimum of 4.5V and a maximum of 5.5V. It has 81 outputs and 81 inputs, with a maximum clock frequency of 83 MHz. The device is packaged in a 100-pin QFP package, measuring 14mm in width and 20mm in length. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Sign in to ask questions about the Xilinx XC5206-6PQ100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5206-6PQ100I technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 81 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 81 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5206-6PQ100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.