The XC5206-6PQG100C is a 100-pin quad QFP field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage of 4.75 to 5.25 volts. It can handle clock frequencies up to 83 MHz. The package type is QFP, with dimensions of 14 by 20 millimeters.
Xilinx XC5206-6PQG100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 83 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.