The XC5210-3PC84C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 84 terminals in a plastic LCC-84 package. It operates over a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 5V and a maximum clock frequency of 83 MHz. The device has 196 inputs and 196 outputs, making it suitable for complex digital logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5210-3PC84C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5210-3PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 196 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5210-3PC84C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.