The XC5210-3PQ240C is a 240-pin quad S-PQFP-G240 field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device has 196 inputs and 196 outputs, with a maximum clock frequency of 83 MHz. It is packaged in a 32x32mm plastic quad flat pack (QFP) with 240 pins.
Sign in to ask questions about the Xilinx XC5210-3PQ240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5210-3PQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 196 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5210-3PQ240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.