The XC5210-4PQ160C is a 160-pin quad QFP field-programmable gate array from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius and has a supply voltage of 4.75 to 5.25V. The device has 160 terminals and a pin count of 160, with a width and length of 28mm. It is packaged in a plastic QFP-160 package.
Sign in to ask questions about the Xilinx XC5210-4PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5210-4PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 196 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5210-4PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.