The XC5210-4PQ240C is a 240-pin quad QFP field programmable gate array (FPGA) from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 240 terminals and is supplied with a nominal voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. The FPGA has 196 inputs and 196 outputs, and can operate at a maximum clock frequency of 83 MHz. It is packaged in a plastic quad flat pack (QFP) with dimensions of 32mm by 32mm.
Sign in to ask questions about the Xilinx XC5210-4PQ240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5210-4PQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 196 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5210-4PQ240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.