The XC5210-5PQG208I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 208-pin Quad Flat Package (FQFP). It operates at a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. The device can handle clock frequencies up to 83MHz. The FPGA is designed for use in a variety of applications, including digital signal processing and high-speed data processing.
Xilinx XC5210-5PQG208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 83 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.