The XC5210-5TQ144I is a 144-pin quad quad Xilinx FPGA with a nominal supply voltage of 5V and a maximum clock frequency of 83 MHz. It is packaged in a 20mm x 20mm TQFP-144 plastic package. The device has 196 inputs and 196 outputs. It operates over a temperature range of unspecified values and is compliant with unspecified standards.
Sign in to ask questions about the Xilinx XC5210-5TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5210-5TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 196 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5210-5TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.