The XC5210-6PC84I is a quad 84-pin LCC field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 83 MHz. The device features 196 inputs and 196 outputs, with a terminal position of quad. It is packaged in a plastic LCC-84 package, measuring 29.3116mm in width and length.
Sign in to ask questions about the Xilinx XC5210-6PC84I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5210-6PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 196 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5210-6PC84I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.