The XC5210-6PCG84I is an 84-terminal quad FPGA from Xilinx, operating within a 4.5V to 5.5V supply voltage range and supporting clock frequencies up to 83MHz. This device is packaged in the QCCJ format, measuring 29.3116mm in width and length. It features a quad terminal position and 84 pins, making it suitable for various applications requiring high-density integration.
Xilinx XC5210-6PCG84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 83 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.