The XC5210-6PG223I is a 223-terminal field-programmable gate array from Xilinx. It features a PGA223 package type with dimensions of 18mm x 18mm. The device operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 83 MHz. It has 196 inputs and 196 outputs, with a perpendicular terminal position.
Sign in to ask questions about the Xilinx XC5210-6PG223I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5210-6PG223I technical specifications.
| Number of Terminals | 223 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Width | 47.244 |
| Length | 47.244 |
| Pin Count | 223 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 196 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5210-6PG223I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.