The XC5210-6PQ160I is a 160-pin quad PQFP field programmable gate array from Xilinx. It operates within a supply voltage range of 4.5V to 5.5V and features a maximum clock frequency of 83 MHz. The device is packaged in a 28x28mm plastic quad flat package with 160 pins. It has 196 inputs and 196 outputs, making it suitable for a wide range of applications. The XC5210-6PQ160I is designed for use in high-performance systems requiring complex digital logic and signal processing capabilities.
Sign in to ask questions about the Xilinx XC5210-6PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5210-6PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 196 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5210-6PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.