The XC5210-6PQG160C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a quad QFP package with 160 terminals. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 5V. The device has a maximum clock frequency of 83 MHz and is suitable for high-performance applications.
Xilinx XC5210-6PQG160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 83 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.