The XC5210-6PQG208I is a 208-pin quad FQFP field programmable gate array from Xilinx. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 83 MHz. The device is packaged in a 28x28mm FQFP package. It is designed for use in a variety of applications, including those requiring high-density logic and digital signal processing.
Xilinx XC5210-6PQG208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 83 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.