The XC5210-6PQG240C is a 240-pin quad-floor-grid field programmable gate array (FPGA) from Xilinx. It operates over a temperature range of 0°C to 85°C and is powered by a 5V supply voltage. The device has a maximum clock frequency of 83 MHz. The FPGA is packaged in a 32mm x 32mm FQFP package.
Xilinx XC5210-6PQG240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 83 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.