The XC5210-6TQ176C is a 176-pin TQFP Field Programmable Gate Array from Xilinx. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 5V. The device has 196 inputs and 196 outputs, with a maximum clock frequency of 83 MHz. It is packaged in a plastic TQFP-176 package.
Sign in to ask questions about the Xilinx XC5210-6TQ176C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5210-6TQ176C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 196 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5210-6TQ176C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.