The XC5215-5HQ208C is a 208-pin quad QFP field programmable gate array (FPGA) from Xilinx with a nominal supply voltage of 5V, operating within a temperature range of 0 to 85°C. It features a JEDEC package code of S-PQFP-G208, measuring 28mm in width and length, and has 244 inputs and 244 outputs. The device is designed for use in high-temperature applications and is suitable for a variety of industrial and commercial uses.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5215-5HQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5215-5HQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 244 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 244 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5215-5HQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.