The XC5215-5HQ240C is a Field Programmable Gate Array (FPGA) with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 240 terminals and a quad terminal position. The device is packaged in a 32x32mm QFP-240 package and is designed for use with a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The FPGA has 244 inputs and 244 outputs, and can operate at a maximum clock frequency of 83 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5215-5HQ240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 244 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 244 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5215-5HQ240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.