The XC5215-6BG225C is a 225-pin BGA Field Programmable Gate Array (FPGA) from Xilinx, operating within a temperature range of 0 to 85°C. It is powered by a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The device can operate at a maximum clock frequency of 83MHz. The FPGA is mounted on a plastic BGA-225 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5215-6BG225C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 225 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 27 |
| Length | 27 |
| Pin Count | 225 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 244 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 244 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5215-6BG225C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.