The XC5215-6BG352C is a 352-pin BGA Field Programmable Gate Array from Xilinx. It operates over a temperature range of 0°C to 85°C and is supplied with a nominal voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. The device has 244 inputs and 244 outputs, and can operate at a maximum clock frequency of 83 MHz. It is packaged in a plastic BGA-352 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5215-6BG352C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 244 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 244 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5215-6BG352C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.