The XC5215-6BG352I is a 352-pin BGA Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 4.5 to 5.5 volts and features a maximum clock frequency of 83 MHz. This device has 244 inputs and 244 outputs. The FPGA is packaged in a plastic Ball Grid Array (BGA) with a width and length of 35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5215-6BG352I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 244 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 244 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5215-6BG352I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.