The XC5215-6HQ208C is a 208-pin QFP field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 5V. The device has a maximum clock frequency of 83 MHz and features 244 inputs and 244 outputs. It is packaged in a QFP-208 format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5215-6HQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5215-6HQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 244 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 244 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5215-6HQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.