The XC5215-6PQ160I is a 160-pin quad QFP field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 83 MHz. This device features 244 inputs and 244 outputs, making it suitable for a variety of high-performance applications. The FPGA is packaged in a QFP160, 1.2SQ package type, measuring 28mm in width and length. It is designed for use in a range of industries and applications, including those requiring high-speed processing and data transfer.
Sign in to ask questions about the Xilinx XC5215-6PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5215-6PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 244 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 244 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5215-6PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.