The XC5VFX130T-1FFG1738I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1738 terminals in a BGA package. It operates over a temperature range of -40°C to 100°C. The device has 840 outputs and 840 inputs, and is supplied with a nominal voltage of 1V, with a minimum and maximum supply voltage of 0.95V and 1.05V, respectively.
Xilinx XC5VFX130T-1FFG1738I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1738 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1738 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1738 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 840 |
| Number of Inputs | 840 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VFX130T-1FFG1738I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.