The XC5VFX200T-1FFG1738C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0°C to 85°C and is powered by a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively. This device features 960 outputs and 960 inputs. It is packaged in a BGA-1738 format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5VFX200T-1FFG1738C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1738 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1738 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1738 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 960 |
| Number of Inputs | 960 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VFX200T-1FFG1738C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.