The XC5VFX200T-2FF1738I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 1738 terminals positioned on the bottom and is packaged in a 42.5mm x 42.5mm S-PBGA-B1738 package. The device operates within a supply voltage range of 0.95 to 1.05 volts and has 960 outputs and 960 inputs. It is designed for industrial applications and is suitable for use in environments with high temperatures.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1738 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1738 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1738 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 960 |
| Number of Inputs | 960 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |