The XC5VFX200T-2FFG1738I is a field-programmable gate array (FPGA) from Xilinx, featuring an industrial temperature range of -40 to 100 degrees Celsius. It has 1738 terminals, with a pin count of 1738, and a JEDEC package code of S-PBGA-B1738. The device measures 42.5mm in width and length, and has a supply voltage range of 0.95 to 1.05V. It offers 960 outputs and 960 inputs, making it suitable for various applications in the field of microcontrollers, microprocessors, and FPGAs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1738 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1738 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1738 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 960 |
| Number of Inputs | 960 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |