The XC5VFX30T-3FF665C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 27x27mm BGA-665 package. It operates within a temperature range of 0°C to 85°C. The device has 665 terminals, with 360 outputs and 360 inputs. It requires a supply voltage of 1V, with a tolerance of 0.05V. The FPGA is suitable for use in a variety of applications, including those requiring high-performance digital signal processing and data processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5VFX30T-3FF665C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 665 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B665 |
| Width | 27 |
| Length | 27 |
| Pin Count | 665 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VFX30T-3FF665C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.