The XC5VFX70T-1FFG665C is a Field Programmable Gate Array (FPGA) with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 0.95V to 1.05V. The device features 360 outputs and 360 inputs. It is packaged in a BGA-665 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5VFX70T-1FFG665C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5VFX70T-1FFG665C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 665 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B665 |
| Width | 27 |
| Length | 27 |
| Pin Count | 665 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VFX70T-1FFG665C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.