The XC5VFX70T-2FF1136C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1136 terminals in a BGA-1136 package. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 640 outputs and 640 inputs, and it requires a supply voltage of 1V, with a tolerance of 0.05V. The FPGA is designed for use in high-performance applications.
Sign in to ask questions about the Xilinx XC5VFX70T-2FF1136C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5VFX70T-2FF1136C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1136 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1136 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1136 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 640 |
| Number of Inputs | 640 |
| RoHS | No |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VFX70T-2FF1136C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.