
The XC5VFX70T-2FFG1136I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 5600 Logic Blocks (LABs), 71680 Logic Elements/Cells, and 640 I/Os. It operates over a temperature range of -40°C to 100°C and is available in a 1136-ball BGA package. This device is RoHS compliant and part of the Virtex-5 FXT series, with a speed grade of 2.
Sign in to ask questions about the Xilinx XC5VFX70T-2FFG1136I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5VFX70T-2FFG1136I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 640 |
| Number of Logic Blocks (LABs) | 5600 |
| Number of Logic Elements/Cells | 71680 |
| Package Quantity | 1 |
| RAM Size | 5455872b |
| RoHS Compliant | Yes |
| Series | Virtex®-5 FXT |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC5VFX70T-2FFG1136I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
