The XC5VFX70T-2FFG665C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0°C to 85°C and is supplied with a nominal voltage of 1V, with a minimum of 0.95V and a maximum of 1.05V. The device features 360 outputs and 360 inputs. It is packaged in a BGA-665 format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 665 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B665 |
| Width | 27 |
| Length | 27 |
| Pin Count | 665 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |