Sign in to ask questions about the Xilinx XC5VFX70T-3FFG1136C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5VFX70T-3FFG1136C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 640 |
| Number of Logic Blocks (LABs) | 5600 |
| Number of Logic Elements/Cells | 71680 |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| RAM Size | 5455872b |
| RoHS Compliant | Yes |
| Series | Virtex®-5 FXT |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC5VFX70T-3FFG1136C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
