
Xilinx XC5VFX70T-3FFG665C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 5600 |
| Number of Logic Elements/Cells | 71680 |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| RAM Size | 5455872b |
| RoHS Compliant | Yes |
| Series | Virtex®-5 FXT |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC5VFX70T-3FFG665C to view detailed technical specifications.
No datasheet is available for this part.