Xilinx XC5VLX110-1FF1760C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 800 |
| Number of Logic Blocks (LABs) | 8640 |
| Number of Logic Elements/Cells | 110592 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4718592b |
| RoHS Compliant | No |
| Series | Virtex®-5 LX |
| Speed Grade | 11 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Xilinx XC5VLX110-1FF1760C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
