
The XC5VLX110T-1FF1136C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 8640 Logic Blocks (LABs), 110592 Logic Elements/Cells, and 5455872 bits of RAM. It operates at a maximum temperature of 85°C and a minimum temperature of 0°C, with a supply voltage of 1V. The device is packaged in a FCBGA-1136 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5VLX110T-1FF1136C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 640 |
| Number of Logic Blocks (LABs) | 8640 |
| Number of Logic Elements/Cells | 110592 |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| RAM Size | 5455872b |
| RoHS Compliant | No |
| Series | Virtex®-5 LXT |
| Speed Grade | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Xilinx XC5VLX110T-1FF1136C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
