Field Programmable Gate Array, 710MHz, 8640-Cell, CMOS, PBGA1738,
Xilinx XC5VLX110T-3FFG1738I technical specifications.
| Number of Terminals | 1738 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1738 |
| Number of Outputs | 680 |
| Clock Frequency-Max | 710 |
| Number of Inputs | 680 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX110T-3FFG1738I to view detailed technical specifications.
No datasheet is available for this part.