The XC5VLX155T-1FFG1136C is a 1136-pin field-programmable gate array from Xilinx. It operates over a temperature range of 0 to 85°C and is supplied at a nominal voltage of 1V, with a minimum supply voltage of 0.95V and a maximum supply voltage of 1.05V. The device is packaged in a BGA-1136 package with a width and length of 35mm. It features 640 outputs and 640 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5VLX155T-1FFG1136C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1136 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1136 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1136 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 640 |
| Number of Inputs | 640 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX155T-1FFG1136C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.