The XC5VLX155T-2FFG1136C is a Field Programmable Gate Array (FPGA) manufactured by Xilinx. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 1136 terminals positioned on the bottom and is packaged in a 35mm x 35mm BGA-1136 package. The FPGA operates within a supply voltage range of 0.95V to 1.05V. It has 640 outputs and 640 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5VLX155T-2FFG1136C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1136 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1136 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1136 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 640 |
| Number of Inputs | 640 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX155T-2FFG1136C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.