The XC5VLX20T-1FF323C is a Field Programmable Gate Array (FPGA) with 323 terminals, packaged in a 19x19mm BGA. It operates over a temperature range of 0 to 85°C and has a nominal supply voltage of 1V. The device has 172 outputs and 172 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5VLX20T-1FF323C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 323 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B323 |
| Width | 19 |
| Length | 19 |
| Pin Count | 323 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 172 |
| Number of Inputs | 172 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX20T-1FF323C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.