The XC5VLX20T-1FF323I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring an industrial temperature range of -40 to 100 degrees Celsius. It has 323 terminals, with a pin count of 323 and a package type of BGA-323. The device operates at a nominal supply voltage of 1V, with a minimum and maximum supply voltage of 0.95V and 1.05V, respectively. It has 172 outputs and 172 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5VLX20T-1FF323I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 323 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B323 |
| Width | 19 |
| Length | 19 |
| Pin Count | 323 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 172 |
| Number of Inputs | 172 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX20T-1FF323I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.