The XC5VLX30-2FF324C is a Field Programmable Gate Array (FPGA) with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 0.95V to 1.05V. The device features 324 terminals, with 220 outputs and 220 inputs. It is packaged in a 324-pin BGA package.
Xilinx XC5VLX30-2FF324C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 220 |
| Number of Inputs | 220 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX30-2FF324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.