The XC5VLX30-2FF324I is a Field Programmable Gate Array (FPGA) with 324 terminals, packaged in a 19mm x 19mm BGA. It operates within an industrial temperature range of -40°C to 100°C, with a nominal supply voltage of 1V. The device features 220 outputs and 220 inputs, and is suitable for use in a variety of applications requiring high-performance digital logic.
Xilinx XC5VLX30-2FF324I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 220 |
| Number of Inputs | 220 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX30-2FF324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.