The XC5VLX30-2FFG676C is a field-programmable gate array from Xilinx with a maximum operating temperature of 85°C and a supply voltage range of 0.95 to 1.05V. It has 676 terminals and is packaged in a 27x27mm BGA-676 package. The device has 400 outputs and 400 inputs. It is suitable for use in a variety of applications, including those requiring high-temperature operation.
Xilinx XC5VLX30-2FFG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 400 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX30-2FFG676C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.